



LPS0600H4700JB | |
|---|---|
DigiKey Part Number | LPS-470B-ND |
Manufacturer | |
Manufacturer Product Number | LPS0600H4700JB |
Description | RES CHAS MNT 470 OHM 5% 600W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,04000 € | 94,04 € |
| 15 | 67,28533 € | 1.009,28 € |
| 30 | 62,76533 € | 1.882,96 € |
| 60 | 58,92717 € | 3.535,63 € |
| 105 | 56,25505 € | 5.906,78 € |
| Unit Price without VAT: | 94,04000 € |
|---|---|
| Unit Price with VAT: | 113,78840 € |



