Parametric Equivalent

CH0603-100RGGT | |
|---|---|
DigiKey Part Number | 716-CH0603-100RGGT-ND |
Manufacturer | |
Manufacturer Product Number | CH0603-100RGGT |
Description | CH 0603 100U 2% G TR E4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.75mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CH0603-100RFFW | Vishay Sfernice | 0 | 716-CH0603-100RFFW-ND | 3,09368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,93533 € | 880,60 € |
| Unit Price without VAT: | 2,93533 € |
|---|---|
| Unit Price with VAT: | 3,55175 € |


