
TSUS5402 | |
|---|---|
DigiKey Part Number | TSUS5402-ND |
Manufacturer | |
Manufacturer Product Number | TSUS5402 |
Description | EMITTER IR 950NM 150MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.2V 150mA 15mW/sr @ 100mA 44° Radial |
Datasheet | Datasheet |
EDA/CAD Models | TSUS5402 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 44° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 150mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 15mW/sr @ 100mA | Base Product Number |
Wavelength 950nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP7113F3C | Kingbright | 729 | 754-2228-ND | 0,36000 € | Similar |


