
TSOP34830 | |
|---|---|
DigiKey Part Number | TSOP34830-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34830 |
Description | SENSOR REMOTE REC 30.0KHZ 45M |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP34830 Models |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Packaging Tube | Orientation Side View |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 30.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,73600 € | 3,68 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,65400 € | 16,35 € |
| 90 | 0,60000 € | 54,00 € |
| 180 | 0,57417 € | 103,35 € |
| 540 | 0,53767 € | 290,34 € |
| 1.080 | 0,51709 € | 558,46 € |
| 5.040 | 0,47734 € | 2.405,79 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

