Remote Receiver Sensor, 33.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP2333

DigiKey Part Number
TSOP2333-ND
Manufacturer
Manufacturer Product Number
TSOP2333
Description
SENSOR REMOTE REC 33.0KHZ 45M
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 33.0kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
700 µA
Packaging
Bulk
Orientation
Side View
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
45m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
33.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1600,51465 €1.111,64 €
Manufacturers Standard Package
Unit Price without VAT:0,51465 €
Unit Price with VAT:0,62273 €