
VI-2T1-EV | |
|---|---|
DigiKey Part Number | VI-2T1-EV-ND |
Manufacturer | |
Manufacturer Product Number | VI-2T1-EV |
Description | DC DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 66V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-2T1-EV Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Operating Temperature -10°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 66V | Package / Case Full Brick |
Voltage - Input (Max) 160V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 12.5A |

