


SMCJ12A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ12A-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ12A-E3/9ATGICT-ND - Cut Tape (CT) SMCJ12A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12A-E3/9AT |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12A-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 75.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMCJ12A | Diotec Semiconductor | 2.443 | 4878-1.5SMCJ12ACT-ND | 0,75000 € | Similar |
| 5.0SMDJ12A | Littelfuse Inc. | 35 | 5.0SMDJ12ACT-ND | 2,12000 € | Similar |
| 5.0SMDJ12A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ12A-RCT-ND | 2,16000 € | Similar |
| 5.0SMDJ12A-T7 | Littelfuse Inc. | 32 | 18-5.0SMDJ12A-T7CT-ND | 2,12000 € | Similar |
| SM15T15A | STMicroelectronics | 6.199 | 497-7862-1-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,35560 € | 35,56 € |
| 500 | 0,27344 € | 136,72 € |
| 1.000 | 0,24696 € | 246,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,20929 € | 732,51 € |
| 7.000 | 0,19299 € | 1.350,93 € |
| 10.500 | 0,18468 € | 1.939,14 € |
| 17.500 | 0,17535 € | 3.068,62 € |
| 24.500 | 0,16983 € | 4.160,84 € |
| 35.000 | 0,16446 € | 5.756,10 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

