
BZG03C12TR | |
|---|---|
DigiKey Part Number | BZG03C12GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C12TR |
Description | DIODE ZENER 12V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C12TR Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C12-HM3-08 | Vishay General Semiconductor - Diodes Division | 6.605 | BZG03C12-HM3-08GICT-ND | 1,05000 € | Upgrade |
| BZG03C12-M3-08 | Vishay General Semiconductor - Diodes Division | 7.786 | BZG03C12-M3-08GICT-ND | 1,15000 € | Similar |
| 1SMA5927BT3G | onsemi | 8.183 | 1SMA5927BT3GOSCT-ND | 0,48000 € | Similar |
| CMZ5927B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5927BBKPBFREE-ND | 0,29421 € | Similar |




