
WYO332MCMCF0KR | |
|---|---|
DigiKey Part Number | BC5208-ND |
Manufacturer | |
Manufacturer Product Number | WYO332MCMCF0KR |
Description | CAP CER 3300PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO332MCMCF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,52900 € | 26,45 € |
| 100 | 0,48430 € | 48,43 € |
| 500 | 0,40892 € | 204,46 € |
| 1.000 | 0,38559 € | 385,59 € |
| 3.000 | 0,35678 € | 1.070,34 € |
| 5.000 | 0,34613 € | 1.730,65 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

