


T55V227M2R5C0015 | |
|---|---|
DigiKey Part Number | 3581-T55V227M2R5C0015TR-ND - Tape & Reel (TR) 3581-T55V227M2R5C0015CT-ND - Cut Tape (CT) 3581-T55V227M2R5C0015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V227M2R5C0015 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18600 € | 11,86 € |
| 50 | 0,95960 € | 47,98 € |
| 100 | 0,88930 € | 88,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74501 € | 596,01 € |
| 2.400 | 0,69668 € | 1.672,03 € |
| 4.000 | 0,67880 € | 2.715,20 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

