VS-30ETH06STRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.332
Unit Price: 3,54000 €
Datasheet
Diode 600 V 30A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30ETH06STRRPBF

DigiKey Part Number
VS-30ETH06STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-30ETH06STRRPBF
Description
DIODE STANDARD 600V 30A TO263AB
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
31 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 30 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-30ETH06STRR-M3Vishay General Semiconductor - Diodes Division2.332112-VS-30ETH06STRR-M3CT-ND3,54000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types