
VS-25F80M | |
|---|---|
DigiKey Part Number | 112-VS-25F80M-ND |
Manufacturer | |
Manufacturer Product Number | VS-25F80M |
Description | DIODE STANDARD 800V 25A DO203AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 78 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 7,65200 € | 76,52 € |
| 100 | 5,75550 € | 575,55 € |
| 500 | 4,95012 € | 2.475,06 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,32210 € |

