Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-209AE
eSMP® Package Evolution

V60D100CHM3/I

DigiKey Part Number
V60D100CHM3/IGITR-ND - Tape & Reel (TR)
V60D100CHM3/IGICT-ND - Cut Tape (CT)
V60D100CHM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V60D100CHM3/I
Description
DIODE ARR SCHOT 100V 30A TO263AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Series
Operating Temperature - Junction
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-263AC (SMPD)
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
810 mV @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,01000 €4,01 €
102,64500 €26,45 €
1001,86840 €186,84 €
5001,58432 €792,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,34099 €2.681,98 €
4.0001,29437 €5.177,48 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,85210 €