V60100CHM3/4W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.501
Unit Price: 4,01000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 648
Unit Price: 1,87000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,05207 €
Datasheet

Similar


onsemi
In Stock: 329
Unit Price: 1,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 2,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 652
Unit Price: 3,05000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V60100CHM3/4W

DigiKey Part Number
V60100CHM3/4W-ND
Manufacturer
Manufacturer Product Number
V60100CHM3/4W
Description
DIODE ARR SCHOT 100V 30A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V60100CHM3/4W Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
790 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V60D100CHM3/IVishay General Semiconductor - Diodes Division1.501V60D100CHM3/IGICT-ND4,01000 €Similar
ST40100CSMC Diode Solutions6481655-ST40100C-ND1,87000 €Direct
DSA80C100PBIXYS0DSA80C100PB-ND2,05207 €Similar
NTSV30H100CTGonsemi329NTSV30H100CTG-ND1,65000 €Similar
STPS40SM100CTSTMicroelectronics2497-12669-5-ND2,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes