
V31M103C-M3/P | |
|---|---|
DigiKey Part Number | 112-V31M103C-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | V31M103C-M3/P |
Description | DIODE ARR SCHOT 100V 15A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 780 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 400 µA @ 100 V |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 50 | 1,21000 € | 60,50 € |
| 100 | 1,08860 € | 108,86 € |
| 500 | 0,87572 € | 437,86 € |
| 1.000 | 0,80729 € | 807,29 € |
| 2.000 | 0,74977 € | 1.499,54 € |
| 5.000 | 0,68755 € | 3.437,75 € |
| 10.000 | 0,66480 € | 6.648,00 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

