


V30DL63CLHM3/I | |
|---|---|
DigiKey Part Number | 112-V30DL63CLHM3/ITR-ND - Tape & Reel (TR) 112-V30DL63CLHM3/ICT-ND - Cut Tape (CT) 112-V30DL63CLHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DL63CLHM3/I |
Description | DIODE ARR SCHOTT 60V 15A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Series | Operating Temperature - Junction -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-263AC (SMPD) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,01500 € | 20,15 € |
| 100 | 1,40100 € | 140,10 € |
| 500 | 1,13884 € | 569,42 € |
| 1.000 | 1,11283 € | 1.112,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98382 € | 1.967,64 € |
| 4.000 | 0,92432 € | 3.697,28 € |
| 6.000 | 0,90917 € | 5.455,02 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,73890 € |

