
TZX4V3B-TR | |
|---|---|
DigiKey Part Number | 112-TZX4V3B-TR-ND - Tape & Reel (TR) 112-TZX4V3B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX4V3B-TR |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16350 € | 16,35 € |
| 500 | 0,12228 € | 61,14 € |
| 1.000 | 0,10896 € | 108,96 € |
| 2.000 | 0,09773 € | 195,46 € |
| 5.000 | 0,08555 € | 427,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07802 € | 780,20 € |
| 20.000 | 0,07168 € | 1.433,60 € |
| 30.000 | 0,06846 € | 2.053,80 € |
| 50.000 | 0,06483 € | 3.241,50 € |
| 70.000 | 0,06268 € | 4.387,60 € |
| 100.000 | 0,06059 € | 6.059,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

