Similar
Similar
Similar
Similar
Similar

TZS4691-GS08 | |
|---|---|
DigiKey Part Number | TZS4691-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZS4691-GS08 |
Description | DIODE ZENER 6.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Current - Reverse Leakage @ Vr 10 µA @ 5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4627UR-1 | Microchip Technology | 0 | 1N4627UR-1-ND | 5,79182 € | Similar |
| 1N5525BUR-1 | Microchip Technology | 0 | 1N5525BUR-1-ND | 3,69408 € | Similar |
| 1N5525DUR-1 | Microchip Technology | 0 | 150-1N5525DUR-1-ND | 3,91834 € | Similar |
| 1N5995UR-1 | Microchip Technology | 0 | 1N5995UR-1-ND | 3,94473 € | Similar |
| BZV55-B6V2,115 | Nexperia USA Inc. | 10.168 | 1727-4957-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,04945 € | 618,12 € |
| 25.000 | 0,04526 € | 1.131,50 € |
| 37.500 | 0,04313 € | 1.617,38 € |
| 62.500 | 0,04073 € | 2.545,62 € |
| 87.500 | 0,03931 € | 3.439,62 € |
| 125.000 | 0,03793 € | 4.741,25 € |
| Unit Price without VAT: | 0,04945 € |
|---|---|
| Unit Price with VAT: | 0,05983 € |




