
TZMC6V8-GS18 | |
|---|---|
DigiKey Part Number | TZMC6V8-GS18GITR-ND - Tape & Reel (TR) TZMC6V8-GS18GICT-ND - Cut Tape (CT) TZMC6V8-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC6V8-GS18 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5235B-GS08 | Vishay General Semiconductor - Diodes Division | 7.422 | TZM5235B-GS08CT-ND | 0,39000 € | Direct |
| ZMM6.8 | Diotec Semiconductor | 370 | 4878-ZMM6.8CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12740 € | 12,74 € |
| 500 | 0,09450 € | 47,25 € |
| 1.000 | 0,08386 € | 83,86 € |
| 2.000 | 0,07490 € | 149,80 € |
| 5.000 | 0,06516 € | 325,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05914 € | 591,40 € |
| 20.000 | 0,05407 € | 1.081,40 € |
| 30.000 | 0,05149 € | 1.544,70 € |
| 50.000 | 0,04859 € | 2.429,50 € |
| 70.000 | 0,04687 € | 3.280,90 € |
| 100.000 | 0,04520 € | 4.520,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

