Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

TZMC51-M-08 | |
|---|---|
DigiKey Part Number | TZMC51-M-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC51-M-08 |
Description | DIODE ZENER 51V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5262B-GS08 | Vishay General Semiconductor - Diodes Division | 14.473 | 112-TZM5262B-GS08CT-ND | 0,39000 € | Parametric Equivalent |
| TZM5262B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZM5262B-GS18-ND | 0,06544 € | Parametric Equivalent |
| TZMB51-GS08 | Vishay General Semiconductor - Diodes Division | 7.213 | TZMB51-GS08GICT-ND | 0,30000 € | Parametric Equivalent |
| TZMB51-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZMB51-GS18-ND | 0,04844 € | Parametric Equivalent |
| TZMC51-GS08 | Vishay General Semiconductor - Diodes Division | 8.898 | 112-TZMC51-GS08CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,04163 € | 520,38 € |
| 25.000 | 0,03020 € | 755,00 € |
| Unit Price without VAT: | 0,04163 € |
|---|---|
| Unit Price with VAT: | 0,05037 € |




