Similar
Similar
Similar
Similar

TZMC3V6-M-08 | |
|---|---|
DigiKey Part Number | TZMC3V6-M-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC3V6-M-08 |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4621UR-1 | Microchip Technology | 0 | 1N4621UR-1-ND | 5,79179 € | Similar |
| 1N5227BUR | Microchip Technology | 0 | 150-1N5227BUR-ND | 2,51991 € | Similar |
| 1N5227BUR-1 | Microchip Technology | 0 | 1N5227BUR-1-ND | 3,17954 € | Similar |
| 1N5519BUR-1 | Microchip Technology | 0 | 1N5519BUR-1-ND | 3,69408 € | Similar |
| BZV55-C3V6,115 | Nexperia USA Inc. | 23.555 | 1727-3631-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,04235 € | 529,38 € |
| 25.000 | 0,03866 € | 966,50 € |
| 37.500 | 0,03800 € | 1.425,00 € |
| Unit Price without VAT: | 0,04235 € |
|---|---|
| Unit Price with VAT: | 0,05124 € |




