
TZMB8V2-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB8V2-GS08TR-ND - Tape & Reel (TR) 112-TZMB8V2-GS08CT-ND - Cut Tape (CT) 112-TZMB8V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB8V2-GS08 |
Description | DIODE ZENER 8.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB8V2-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11630 € | 11,63 € |
| 500 | 0,08604 € | 43,02 € |
| 1.000 | 0,07625 € | 76,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06562 € | 164,05 € |
| 5.000 | 0,05903 € | 295,15 € |
| 7.500 | 0,05567 € | 417,52 € |
| 12.500 | 0,05189 € | 648,62 € |
| 17.500 | 0,04965 € | 868,88 € |
| 25.000 | 0,04747 € | 1.186,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |


