
TLZ22B-GS08 | |
|---|---|
DigiKey Part Number | TLZ22B-GS08GITR-ND - Tape & Reel (TR) TLZ22B-GS08GICT-ND - Cut Tape (CT) TLZ22B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ22B-GS08 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 19.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,07796 € | 38,98 € |
| 1.000 | 0,06899 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05924 € | 148,10 € |
| 5.000 | 0,05320 € | 266,00 € |
| 7.500 | 0,05011 € | 375,82 € |
| 12.500 | 0,04665 € | 583,12 € |
| 17.500 | 0,04459 € | 780,32 € |
| 25.000 | 0,04260 € | 1.065,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

