Direct




SS5P10-E3/86A | |
|---|---|
DigiKey Part Number | SS5P10-E3/86AGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS5P10-E3/86A |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS5P10-M3/86A | Vishay General Semiconductor - Diodes Division | 49.064 | SS5P10-M3/86AGICT-ND | 0,84000 € | Direct |


