
SS3P3HM3J/84A | |
|---|---|
DigiKey Part Number | SS3P3HM3J/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P3HM3J/84A |
Description | DIODE SCHOTTKY 30V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10304 € | 1.545,60 € |
| Unit Price without VAT: | 0,10304 € |
|---|---|
| Unit Price with VAT: | 0,12468 € |

