


SS10P6HM3_A/I | |
|---|---|
DigiKey Part Number | 112-SS10P6HM3_A/ITR-ND - Tape & Reel (TR) 112-SS10P6HM3_A/ICT-ND - Cut Tape (CT) 112-SS10P6HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P6HM3_A/I |
Description | DIODE SCHOTTKY 60V 7A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Mfr | Capacitance @ Vr, F 560pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 7A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 7 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96200 € | 9,62 € |
| 100 | 0,64320 € | 64,32 € |
| 500 | 0,50636 € | 253,18 € |
| 1.000 | 0,46233 € | 462,33 € |
| 2.000 | 0,42529 € | 850,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,37533 € | 2.439,64 € |
| 13.000 | 0,35215 € | 4.577,95 € |
| 19.500 | 0,34236 € | 6.676,02 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

