Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ5.0HE3/57T | |
|---|---|
DigiKey Part Number | SMCJ5.0HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0HE3/57T |
Description | TVS DIODE 5VWM 9.6VC DO214AB |
Customer Reference | |
Detailed Description | 9.6V Clamp 156.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 156.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ5.0A-13 | Diodes Incorporated | 1.675 | 31-3.0SMCJ5.0A-13CT-ND | 0,92000 € | Similar |
| SMCJ5.0A | Bourns Inc. | 8.128 | SMCJ5.0ABCT-ND | 0,80000 € | Similar |
| SMCJ5.0A-TR | STMicroelectronics | 10.604 | 497-6523-1-ND | 0,88000 € | Similar |
| SMCJ5.0E3/TR13 | Microchip Technology | 0 | SMCJ5.0E3/TR13-ND | 0,50134 € | Similar |
| SMDJ5.0A | Littelfuse Inc. | 0 | SMDJ5.0ACT-ND | 1,37000 € | Similar |







