


SMC3K48CAHM3/57 | |
|---|---|
DigiKey Part Number | SMC3K48CAHM3/57GITR-ND - Tape & Reel (TR) SMC3K48CAHM3/57GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC3K48CAHM3/57 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K48CAHM3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K48CA-M3/57 | Vishay General Semiconductor - Diodes Division | 2.193 | SMC3K48CA-M3/57GICT-ND | 3,08000 € | Direct |
| SMC3K48CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K48CA-M3/9A-ND | 0,90221 € | Direct |
| 3SMC48CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC48CATR13PBFREECT-ND | 5,30000 € | Direct |
| SMDJ48CA | Littelfuse Inc. | 23.374 | SMDJ48CACT-ND | 1,71000 € | Direct |
| SMDJ48CA-HR | Littelfuse Inc. | 0 | SMDJ48CA-HR-ND | 19,39398 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,11390 € | 1.893,63 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |






