


SL42-M3/9AT | |
|---|---|
DigiKey Part Number | SL42-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL42-M3/9AT |
Description | DIODE SCHOTTKY 20V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,32995 € | 1.154,83 € |
| 7.000 | 0,30702 € | 2.149,14 € |
| 10.500 | 0,29931 € | 3.142,76 € |
| Unit Price without VAT: | 0,32995 € |
|---|---|
| Unit Price with VAT: | 0,39924 € |

