18.2V Clamp 33A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6N13CAHM3/I

DigiKey Part Number
112-T6N13CAHM3/ITR-ND - Tape & Reel (TR)
112-T6N13CAHM3/ICT-ND - Cut Tape (CT)
112-T6N13CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T6N13CAHM3/I
Description
TVS DIODE 11.1VWM 18.2V DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
2-VDFN
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50500 €5,05 €
1000,32730 €32,73 €
5000,25088 €125,44 €
1.0000,22624 €226,24 €
2.0000,20551 €411,02 €
5.0000,18306 €915,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,16326 €2.285,64 €
28.0000,15254 €4.271,12 €
42.0000,14708 €6.177,36 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €