Direct

SA8.0CA-E3/73 | |
|---|---|
DigiKey Part Number | SA8.0CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA8.0CA-E3/73 |
Description | TVS DIODE 8VWM 13.6VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 36.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA8.0CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA8.0CAHE3/73-ND | 0,34144 € | Direct |
| SA8.0CA | Littelfuse Inc. | 4.456 | SA8.0CACT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30811 € | 616,22 € |
| 4.000 | 0,28434 € | 1.137,36 € |
| 6.000 | 0,27223 € | 1.633,38 € |
| 10.000 | 0,25863 € | 2.586,30 € |
| 14.000 | 0,25573 € | 3.580,22 € |
| Unit Price without VAT: | 0,30811 € |
|---|---|
| Unit Price with VAT: | 0,37281 € |



