



S4PB-M3/86A | |
|---|---|
DigiKey Part Number | 112-S4PB-M3/86ATR-ND - Tape & Reel (TR) 112-S4PB-M3/86ACT-ND - Cut Tape (CT) 112-S4PB-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PB-M3/86A |
Description | DIODE STANDARD 100V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,31560 € | 31,56 € |
| 500 | 0,24160 € | 120,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20557 € | 308,36 € |
| 3.000 | 0,18741 € | 562,23 € |
| 4.500 | 0,17815 € | 801,68 € |
| 7.500 | 0,16775 € | 1.258,12 € |
| 10.500 | 0,16159 € | 1.696,70 € |
| 15.000 | 0,15560 € | 2.334,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

