


S07J-HM3/I | |
|---|---|
DigiKey Part Number | 112-S07J-HM3/ITR-ND - Tape & Reel (TR) 112-S07J-HM3/ICT-ND - Cut Tape (CT) 112-S07J-HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07J-HM3/I |
Description | RECTIFIER, 600V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,11990 € | 11,99 € |
| 500 | 0,08878 € | 44,39 € |
| 1.000 | 0,07870 € | 78,70 € |
| 2.000 | 0,07021 € | 140,42 € |
| 5.000 | 0,06099 € | 304,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05529 € | 552,90 € |
| 20.000 | 0,05049 € | 1.009,80 € |
| 30.000 | 0,04805 € | 1.441,50 € |
| 50.000 | 0,04530 € | 2.265,00 € |
| 70.000 | 0,04367 € | 3.056,90 € |
| 100.000 | 0,04209 € | 4.209,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

