Parametric Equivalent
Parametric Equivalent



S07B-M3/H | |
|---|---|
DigiKey Part Number | 112-S07B-M3/HTR-ND - Tape & Reel (TR) 112-S07B-M3/HCT-ND - Cut Tape (CT) 112-S07B-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07B-M3/H |
Description | RECTIFIER, 100V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S07B-HM3/H | Vishay General Semiconductor - Diodes Division | 30.000 | 112-S07B-HM3/HCT-ND | 0,31000 € | Parametric Equivalent |
| S07B-HM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-S07B-HM3/ICT-ND | 0,31000 € | Parametric Equivalent |
| S07B-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-S07B-M3/ICT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09126 € | 45,63 € |
| 1.000 | 0,08095 € | 80,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06780 € | 203,40 € |
| 6.000 | 0,06117 € | 367,02 € |
| 9.000 | 0,05779 € | 520,11 € |
| 15.000 | 0,05399 € | 809,85 € |
| 21.000 | 0,05173 € | 1.086,33 € |
| 30.000 | 0,04954 € | 1.486,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |


