Direct

P4SMA480A-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA480A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA480A-E3/5A |
Description | TVS DIODE 408VWM 658VC DO214AC |
Customer Reference | |
Detailed Description | 658V Clamp 460mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 460mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 408V | Supplier Device Package |
Voltage - Breakdown (Min) 456V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 658V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA480A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA480A-M3/5A-ND | 0,13695 € | Direct |
| P4SMA480A | Littelfuse Inc. | 2.766 | P4SMA480ACT-ND | 0,78000 € | Direct |



