Similar
Similar
Similar
Similar
Similar
Similar


MBR3045CTHE3/45 | |
|---|---|
DigiKey Part Number | MBR3045CTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR3045CTHE3/45 |
Description | DIODE ARR SCHOTT 45V 15A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR3045CTHE3/45 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V30D45CHM3_A/I | Vishay General Semiconductor - Diodes Division | 1.200 | 112-V30D45CHM3_A/ICT-ND | 3,02000 € | Similar |
| MBR2545CTG | onsemi | 2.127 | MBR2545CTGOS-ND | 2,60000 € | Similar |
| STPS1545CT | STMicroelectronics | 951 | 497-2747-5-ND | 1,12000 € | Similar |
| STPS2545CT | STMicroelectronics | 0 | 497-7555-5-ND | 0,92260 € | Similar |
| STPS3045CT | STMicroelectronics | 0 | 497-2751-5-ND | 2,79000 € | Similar |




