GSOT05C-HT3-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 15.804
Unit Price: 0,38000 €
Datasheet
Image for GSOT05C-HT3-GS08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT05C-HT3-GS08

DigiKey Part Number
751-1412-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT05C-HT3-GS08
Description
TVS DIODE 5VWM 16VC LLP75-3B
Customer Reference
Detailed Description
16V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-3B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
480W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
260pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Min)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
3-WDFN
Voltage - Clamping (Max) @ Ipp
16V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD5V0S2UQ,115Nexperia USA Inc.15.8041727-4047-1-ND0,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes