
GDZ2V0B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ2V0B-G3-18GITR-ND - Tape & Reel (TR) GDZ2V0B-G3-18GICT-ND - Cut Tape (CT) GDZ2V0B-G3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ2V0B-G3-18 |
Description | DIODE ZENER 2V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 500 mV |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10256 € | 51,28 € |
| 1.000 | 0,09113 € | 91,13 € |
| 2.000 | 0,08150 € | 163,00 € |
| 5.000 | 0,07104 € | 355,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06458 € | 645,80 € |
| 20.000 | 0,05913 € | 1.182,60 € |
| 30.000 | 0,05636 € | 1.690,80 € |
| 50.000 | 0,05324 € | 2.662,00 € |
| 70.000 | 0,05140 € | 3.598,00 € |
| 100.000 | 0,04960 € | 4.960,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

