Similar
Similar

FEP6DTHE3/45 | |
|---|---|
DigiKey Part Number | FEP6DTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | FEP6DTHE3/45 |
Description | DIODE ARRAY GP 200V 6A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 6A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP6DTHE3/45 Models |
Category | Reverse Recovery Time (trr) 35 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR620CTG | onsemi | 88 | MUR620CTGOS-ND | 1,29000 € | Upgrade |
| BYV32E-200PQ | WeEn Semiconductors | 0 | BYV32E-200PQ-ND | 0,52245 € | Similar |
| STTH1602CT | STMicroelectronics | 3.559 | 497-3544-5-ND | 1,52000 € | Similar |




