Similar


FEP6ATHE3/45 | |
|---|---|
DigiKey Part Number | FEP6ATHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | FEP6ATHE3/45 |
Description | DIODE ARRAY GP 50V 6A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 6A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP6ATHE3/45 Models |
Category | Reverse Recovery Time (trr) 35 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS1545DY | STMicroelectronics | 298 | 497-13539-ND | 1,87000 € | Similar |


