


ESH1PA-E3/85A | |
|---|---|
DigiKey Part Number | ESH1PA-E3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH1PA-E3/85A |
Description | DIODE STANDARD 50V 1A DO220AA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-220AA (SMP) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A |

