


DF04MA-E3/45 | |
|---|---|
DigiKey Part Number | DF04MA-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | DF04MA-E3/45 |
Description | BRIDGE RECT 1PHASE 400V 1A DFM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DFM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 50 | 0,47240 € | 23,62 € |
| 100 | 0,41860 € | 41,86 € |
| 500 | 0,32396 € | 161,98 € |
| 1.000 | 0,29345 € | 293,45 € |
| 2.000 | 0,26779 € | 535,58 € |
| 5.000 | 0,24000 € | 1.200,00 € |
| 10.000 | 0,22284 € | 2.228,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

