Zener Diode 56 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B56-TR

DigiKey Part Number
112-BZX85B56-TR-ND - Tape & Reel (TR)
112-BZX85B56-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B56-TR
Description
DIODE ZENER 56V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 56 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 43 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4127Microchip Technology01N4127-ND2,15049 €Similar
1N4127-1Microchip Technology01N4127-1-ND2,15049 €Similar
1N4483Microchip Technology01N4483MS-ND8,43040 €Similar
1N4483CMicrochip Technology0150-1N4483C-ND15,56800 €Similar
1N4758Aonsemi5.6101N4758AFS-ND0,22000 €Similar
In-Stock: 24.239
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
1000,11740 €11,74 €
5000,08684 €43,42 €
1.0000,07696 €76,96 €
2.0000,06863 €137,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05959 €297,95 €
10.0000,05400 €540,00 €
15.0000,05115 €767,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €