Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C4V3-TR

DigiKey Part Number
BZX55C4V3-TRGITR-ND - Tape & Reel (TR)
BZX55C4V3-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55C4V3-TR
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
75 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25900 €2,59 €
1000,16350 €16,35 €
5000,12228 €61,14 €
1.0000,10896 €108,96 €
2.0000,09773 €195,46 €
5.0000,08555 €427,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07802 €780,20 €
20.0000,07168 €1.433,60 €
30.0000,06846 €2.053,80 €
50.0000,06483 €3.241,50 €
70.0000,06268 €4.387,60 €
100.0000,06059 €6.059,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €