
BZG04-51TR | |
|---|---|
DigiKey Part Number | BZG04-51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-51TR |
Description | TVS DIODE 51VWM 86.5VC DO214AC |
Customer Reference | |
Detailed Description | 86.5V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 310pF @ 1MHz |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 58V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 86.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG04-51-HM3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZG04-51-HM3-08-ND | 0,25832 € | Upgrade |
| BZG04-51-M3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZG04-51-M3-08-ND | 0,25718 € | Similar |
| P4SMA51A | Littelfuse Inc. | 4.490 | 18-P4SMA51ACT-ND | 0,60000 € | Similar |



