Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5KASMC28AHM3/9A | |
|---|---|
DigiKey Part Number | 5KASMC28AHM3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KASMC28AHM3/9A |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Customer Reference | |
Detailed Description | 45.4V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 185°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KASMC28AHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 5KASMC28AHM3_A/I-ND | 0,63169 € | Direct |
| 1SMC28A TR13 TIN/LEAD | Central Semiconductor Corp | 248 | 1514-1SMC28ATR13TIN/LEADCT-ND | 1,40000 € | Similar |
| 3.0SMC28A | Littelfuse Inc. | 2 | 18-3.0SMC28ACT-ND | 0,89000 € | Similar |
| 3.0SMCJ28A-13 | Diodes Incorporated | 5.364 | 3.0SMCJ28ADICT-ND | 1,11000 € | Similar |
| 3SMC28A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC28ATR13PBFREETR-ND | 0,98949 € | Similar |








