Direct
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC22HE3_A/I | |
|---|---|
DigiKey Part Number | 3KASMC22HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC22HE3_A/I |
Description | TVS DIODE 22VWM 39.4VC DO214AB |
Customer Reference | |
Detailed Description | 39.4V Clamp 76.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 76.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 39.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC22AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC22AHE3_B/I-ND | 0,44065 € | Direct |
| 5.0SMDJ22A | Littelfuse Inc. | 6.039 | 18-5.0SMDJ22ACT-ND | 2,12000 € | Similar |
| SMCJ22A | Littelfuse Inc. | 3.446 | SMCJ22ALFCT-ND | 0,81000 € | Similar |
| SMCJ22A | Taiwan Semiconductor Corporation | 0 | SMCJ22AFSCT-ND | 0,87000 € | Similar |
| SMCJ22A-13-F | Diodes Incorporated | 8.643 | SMCJ22A-FDICT-ND | 0,96000 € | Similar |






