Similar

30WQ03FN | |
|---|---|
DigiKey Part Number | 30WQ03FN-ND |
Manufacturer | |
Manufacturer Product Number | 30WQ03FN |
Description | DIODE SCHOTTKY 30V 3.5A TO252AA |
Customer Reference | |
Detailed Description | Diode 30 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | 30WQ03FN Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 30 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 3.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30WQ03FN | SMC Diode Solutions | 332 | 1655-30WQ03FNCT-ND | 0,64000 € | Direct |
| MBRD330RLG | onsemi | 17.322 | 488-MBRD330RLGCT-ND | 0,79000 € | Similar |



