Similar
Similar

25TTS12FP | |
|---|---|
DigiKey Part Number | 25TTS12FP-ND |
Manufacturer | |
Manufacturer Product Number | 25TTS12FP |
Description | SCR 1.2KV 25A TO-220AB FULL-PAK |
Customer Reference | |
Detailed Description | SCR 1.2 kV 25 A Standard Recovery Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 100 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 350A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 45 mA | Package / Case TO-220-3 Full Pack |
Voltage - On State (Vtm) (Max) 1.25 V | Supplier Device Package TO-220AB Full-Pak |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
Current - On State (It (RMS)) (Max) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS19-12HO1 | IXYS | 100 | CS19-12HO1-ND | 3,81000 € | Similar |
| CS22-12IO1M | IXYS | 720 | CS22-12IO1M-ND | 4,63000 € | Similar |



