Diode Array 1 Pair Common Cathode 30 V 1A Surface Mount TO-261-4, TO-261AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 1A Surface Mount TO-261-4, TO-261AA

20CJQ030

DigiKey Part Number
20CJQ030-ND
Manufacturer
Manufacturer Product Number
20CJQ030
Description
DIODE ARRAY SCHOT 30V 1A SOT-223
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 1A Surface Mount TO-261-4, TO-261AA
Datasheet
 Datasheet
EDA/CAD Models
20CJQ030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-261-4, TO-261AA
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-223
Current - Average Rectified (Io) (per Diode)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types